Parametric Equivalent

GA40-683K | |
|---|---|
DigiKey Part Number | 2639-GA40-683KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA40-683K |
Description | FIXED IND 680UH 911A 548 MOHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 911 µA 548mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 548mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA40-683KLF | Gowanda Electronics | 0 | 2639-GA40-683KLFTR-ND | 4,11830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,11830 € | 1.647,32 € |
| Unit Price without VAT: | 4,11830 € |
|---|---|
| Unit Price with VAT: | 4,90078 € |

