
GA40-563K | |
|---|---|
DigiKey Part Number | 2639-GA40-563KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA40-563K |
Description | FIXED IND 560UH 1.041MA 420 MOHM |
Customer Reference | |
Detailed Description | 560 µH Unshielded Wirewound Inductor 1.041 mA 420mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.450" Dia x 0.900" L (11.43mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,17015 € | 1.668,06 € |
| Unit Price without VAT: | 4,17015 € |
|---|---|
| Unit Price with VAT: | 4,96248 € |

