Parametric Equivalent

GA40-184K | |
|---|---|
DigiKey Part Number | 2639-GA40-184KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA40-184K |
Description | FIXED IND 1.8MH 540A 1.56 OHM |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Wirewound Inductor 540 µA 1.56Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.56Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA40-184KLF | Gowanda Electronics | 0 | 2639-GA40-184KLFTR-ND | 4,17665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,17665 € | 1.670,66 € |
| Unit Price without VAT: | 4,17665 € |
|---|---|
| Unit Price with VAT: | 4,97021 € |

