Parametric Equivalent

GA30-684K | |
|---|---|
DigiKey Part Number | 2639-GA30-684KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-684K |
Description | FIXED IND 6.8MH 283MA 5.69 OHM |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Toroidal Inductor 283 mA 5.69Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.69Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 240kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA30-684KLF | Gowanda Electronics | 0 | 2639-GA30-684KLFTR-ND | 4,25905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,25905 € | 1.703,62 € |
| Unit Price without VAT: | 4,25905 € |
|---|---|
| Unit Price with VAT: | 5,06827 € |

