
GA30-472K | |
|---|---|
DigiKey Part Number | 2639-GA30-472KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-472K |
Description | FIXED IND 47UH 3.658A 34 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3.658 A 34mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.2MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,01105 € | 1.604,42 € |
| Unit Price without VAT: | 4,01105 € |
|---|---|
| Unit Price with VAT: | 4,77315 € |

