Parametric Equivalent

GA30-334K | |
|---|---|
DigiKey Part Number | 2639-GA30-334KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-334K |
Description | FIXED IND 3.3MH 424MA 2.53 OHM |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Toroidal Inductor 424 mA 2.53Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.53Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 360kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA30-334KLF | Gowanda Electronics | 0 | 2639-GA30-334KLFTR-ND | 4,20583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,20583 € | 1.682,33 € |
| Unit Price without VAT: | 4,20583 € |
|---|---|
| Unit Price with VAT: | 5,00494 € |

