
GA30-332K | |
|---|---|
DigiKey Part Number | 2639-GA30-332KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-332K |
Description | FIXED IND 33UH 4.031A 28 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 4.031 A 28mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.8MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,98175 € | 1.592,70 € |
| Unit Price without VAT: | 3,98175 € |
|---|---|
| Unit Price with VAT: | 4,73828 € |

