
GA30-224KLF | |
|---|---|
DigiKey Part Number | 2639-GA30-224KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-224KLF |
Description | FIXED IND 2.2MH 508A 1.76 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Toroidal Inductor 508 µA 1.76Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 0.22mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.76Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 440kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,23948 € | 1.695,79 € |
| Unit Price without VAT: | 4,23948 € |
|---|---|
| Unit Price with VAT: | 5,04498 € |

