Parametric Equivalent

GA30-222K | |
|---|---|
DigiKey Part Number | 2639-GA30-222KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-222K |
Description | FIXED IND 22UH 4.105A 27 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 4.105 A 27mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA30-222KLF | Gowanda Electronics | 0 | 2639-GA30-222KLFTR-ND | 3,98175 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,98175 € | 1.592,70 € |
| Unit Price without VAT: | 3,98175 € |
|---|---|
| Unit Price with VAT: | 4,73828 € |

