Parametric Equivalent

GA30-184K | |
|---|---|
DigiKey Part Number | 2639-GA30-184KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-184K |
Description | FIXED IND 1.8MH 551MA 1.5 OHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Toroidal Inductor 551 mA 1.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.5Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 530kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA30-184KLF | Gowanda Electronics | 0 | 2639-GA30-184KLFTR-ND | 4,21005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,21005 € | 1.684,02 € |
| Unit Price without VAT: | 4,21005 € |
|---|---|
| Unit Price with VAT: | 5,00996 € |

