Image for GA30-152KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA30-152KLF

DigiKey Part Number
2639-GA30-152KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA30-152KLF
Description
FIXED IND 15UH 4.447A 23 MOHM TH
Customer Reference
Detailed Description
15 µH Unshielded Toroidal Inductor 4.447 A 23mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.450" Dia x 0.900" L (11.43mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,00220 €1.600,88 €
Manufacturers Standard Package
Unit Price without VAT:4,00220 €
Unit Price with VAT:4,76262 €