Parametric Equivalent

GA30-124K | |
|---|---|
DigiKey Part Number | 2639-GA30-124KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA30-124K |
Description | FIXED IND 1.2MH 658MA 1.05 OHM |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Toroidal Inductor 658 mA 1.05Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 290mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.05Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 620kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.450" Dia x 0.900" L (11.43mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA30-124KLF | Gowanda Electronics | 0 | 2639-GA30-124KLFTR-ND | 4,17665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,17665 € | 1.670,66 € |
| Unit Price without VAT: | 4,17665 € |
|---|---|
| Unit Price with VAT: | 4,97021 € |

