GA20-684K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,03058 €
Datasheet
Image for GA20-684K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA20-684K

DigiKey Part Number
2639-GA20-684KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA20-684K
Description
FIXED IND 6.8MH 131MA 16.3 OHM
Customer Reference
Detailed Description
6.8 mH Unshielded Toroidal Inductor 131 mA 16.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
151mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
16.3Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.260" Dia x 0.630" L (6.60mm x 16.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA20-684KLFGowanda Electronics02639-GA20-684KLFTR-ND3,03058 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,03058 €3.030,58 €
Manufacturers Standard Package
Unit Price without VAT:3,03058 €
Unit Price with VAT:3,60639 €