Parametric Equivalent

GA20-471K | |
|---|---|
DigiKey Part Number | 2639-GA20-471KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA20-471K |
Description | FIXED IND 4.7UH 3.555A 22 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Toroidal Inductor 3.555 A 22mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA20-471KLF | Gowanda Electronics | 0 | 2639-GA20-471KLFTR-ND | 2,73073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73073 € | 2.730,73 € |
| Unit Price without VAT: | 2,73073 € |
|---|---|
| Unit Price with VAT: | 3,24957 € |

