
GA20-184K | |
|---|---|
DigiKey Part Number | 2639-GA20-184KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA20-184K |
Description | FIXED IND 1.8MH 263MA 4.03 OHM |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Toroidal Inductor 263 mA 4.03Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.03Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.630" L (6.60mm x 16.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00134 € | 3.001,34 € |
| Unit Price without VAT: | 3,00134 € |
|---|---|
| Unit Price with VAT: | 3,57159 € |

