Parametric Equivalent

GA20-123K | |
|---|---|
DigiKey Part Number | 2639-GA20-123KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA20-123K |
Description | FIXED IND 120UH 991MA 283 MOHM |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 991 mA 283mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 283mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA20-123KLF | Gowanda Electronics | 0 | 2639-GA20-123KLFTR-ND | 2,85779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85779 € | 2.857,79 € |
| Unit Price without VAT: | 2,85779 € |
|---|---|
| Unit Price with VAT: | 3,40077 € |

