Image for GA20-105KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA20-105KLF

DigiKey Part Number
2639-GA20-105KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA20-105KLF
Description
FIXED IND 10MH 103MA 26.4 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Toroidal Inductor 103 mA 26.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
125mA
Shielding
Unshielded
DC Resistance (DCR)
26.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.630" L (6.60mm x 16.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,09816 €3.098,16 €
Manufacturers Standard Package
Unit Price without VAT:3,09816 €
Unit Price with VAT:3,68681 €