
GA10-561KLF | |
|---|---|
DigiKey Part Number | 2639-GA10-561KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-561KLF |
Description | FIXED IND 5.6UH 3.403MA 24 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Toroidal Inductor 3.403 mA 24mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 76MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA10-561K | Gowanda Electronics | 0 | 2639-GA10-561KTR-ND | 2,70906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70906 € | 2.709,06 € |
| Unit Price without VAT: | 2,70906 € |
|---|---|
| Unit Price with VAT: | 3,22378 € |

