
GA10-474K | |
|---|---|
DigiKey Part Number | 2639-GA10-474KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-474K |
Description | FIXED IND 4.7MH 0.164MA 10.3 OHM |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Toroidal Inductor 0.164 mA 10.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 380kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.630" L (6.60mm x 16.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04437 € | 3.044,37 € |
| Unit Price without VAT: | 3,04437 € |
|---|---|
| Unit Price with VAT: | 3,62280 € |

