
GA10-394KLF | |
|---|---|
DigiKey Part Number | 2639-GA10-394KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-394KLF |
Description | FIXED IND 3.9MH 0.193MA 7.5 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Toroidal Inductor 0.193 mA 7.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 125mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.5Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 400kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA10-394K | Gowanda Electronics | 0 | 2639-GA10-394KTR-ND | 2,98527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,98527 € | 2.985,27 € |
| Unit Price without VAT: | 2,98527 € |
|---|---|
| Unit Price with VAT: | 3,55247 € |

