Parametric Equivalent

GA10-391K | |
|---|---|
DigiKey Part Number | 2639-GA10-391KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-391K |
Description | FIXED IND 3.9UH 4.044MA 17 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Toroidal Inductor 4.044 mA 17mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA10-391KLF | Gowanda Electronics | 0 | 2639-GA10-391KLFTR-ND | 2,70931 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70931 € | 2.709,31 € |
| Unit Price without VAT: | 2,70931 € |
|---|---|
| Unit Price with VAT: | 3,22408 € |

