Parametric Equivalent

GA10-224K | |
|---|---|
DigiKey Part Number | 2639-GA10-224KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-224K |
Description | FIXED IND 2.2MH 0.249MA 4.5 OHM |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Toroidal Inductor 0.249 mA 4.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 165mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.5Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 540kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA10-224KLF | Gowanda Electronics | 0 | 2639-GA10-224KLFTR-ND | 3,00916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00916 € | 3.009,16 € |
| Unit Price without VAT: | 3,00916 € |
|---|---|
| Unit Price with VAT: | 3,58090 € |

