Parametric Equivalent

GA10-123K | |
|---|---|
DigiKey Part Number | 2639-GA10-123KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA10-123K |
Description | FIXED IND 120UH 0.963MA 300 MOHM |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 0.963 mA 300mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 0.62mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.7MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.260" Dia x 0.630" L (6.60mm x 16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA10-123KLF | Gowanda Electronics | 0 | 2639-GA10-123KLFTR-ND | 2,88065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88065 € | 2.880,65 € |
| Unit Price without VAT: | 2,88065 € |
|---|---|
| Unit Price with VAT: | 3,42797 € |

