
ER5025S-105JM | |
|---|---|
DigiKey Part Number | 2639-ER5025S-105JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER5025S-105JM |
Description | FIXED IND 10MH 30MA 139 OHM SMD |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 30 mA 139Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 139Ohm Max |
Series | Q @ Freq 40 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,51346 € | 6.810,77 € |
| Unit Price without VAT: | 8,51346 € |
|---|---|
| Unit Price with VAT: | 10,13102 € |

