
ER3013-111JM | |
|---|---|
DigiKey Part Number | 2639-ER3013-111JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER3013-111JM |
Description | FIXED IND 1.1UH 620MA 180 MOHM |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Molded Inductor 620 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Q @ Freq 25 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 150MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 5,46061 € | 12.013,34 € |
| Unit Price without VAT: | 5,46061 € |
|---|---|
| Unit Price with VAT: | 6,49813 € |

