
ER18M180JR | |
|---|---|
DigiKey Part Number | 2639-ER18M180JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER18M180JR |
Description | FIXED IND 180NH 2.7A 35 MOHM TH |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 2.7 A 35mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 415MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,11724 € | 16.234,48 € |
| Unit Price without VAT: | 8,11724 € |
|---|---|
| Unit Price with VAT: | 9,65952 € |

