
ER17S910JM | |
|---|---|
DigiKey Part Number | 2639-ER17S910JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S910JM |
Description | FIXED IND 910NH 1.07A 70 MOHM TH |
Customer Reference | |
Detailed Description | 910 nH Shielded Molded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 44 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,61900 € | 34.047,50 € |
| Unit Price without VAT: | 13,61900 € |
|---|---|
| Unit Price with VAT: | 16,20661 € |

