ER17S471KR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,32577 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,32577 €
Datasheet
Image for ER17S471KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER17S471KR

DigiKey Part Number
2639-ER17S471KRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER17S471KR
Description
FIXED IND 4.7UH 380MA 550 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 380 mA 550mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
550mOhm Max
Series
Q @ Freq
44 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
70MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER17S471KMGowanda Electronics02639-ER17S471KMTR-ND12,32577 €Parametric Equivalent
ER17S471KPGowanda Electronics02639-ER17S471KPTR-ND12,32577 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,32577 €30.814,42 €
Manufacturers Standard Package
Unit Price without VAT:12,32577 €
Unit Price with VAT:14,66767 €