
ER17S332JM | |
|---|---|
DigiKey Part Number | 2639-ER17S332JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S332JM |
Description | FIXED IND 33UH 240MA 1.37 OHM TH |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 240 mA 1.37Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.37Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,59840 € | 33.996,00 € |
| Unit Price without VAT: | 13,59840 € |
|---|---|
| Unit Price with VAT: | 16,18210 € |

