Parametric Equivalent

ER17S330KR | |
|---|---|
DigiKey Part Number | 2639-ER17S330KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S330KR |
Description | FIXED IND 330NH 780MA 130 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 780 mA 130mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 46 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER17S330KM | Gowanda Electronics | 0 | 2639-ER17S330KMTR-ND | 12,22794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,22794 € | 30.569,85 € |
| Unit Price without VAT: | 12,22794 € |
|---|---|
| Unit Price with VAT: | 14,55125 € |

