
ER17S271KP | |
|---|---|
DigiKey Part Number | 2639-ER17S271KPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S271KP |
Description | FIXED IND 2.7UH 535MA 280 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 535 mA 280mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 92MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,32577 € | 30.814,42 € |
| Unit Price without VAT: | 12,32577 € |
|---|---|
| Unit Price with VAT: | 14,66767 € |

