
ER17S153JR | |
|---|---|
DigiKey Part Number | 2639-ER17S153JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S153JR |
Description | FIXED IND 150UH 140MA 4.1 OHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Molded Inductor 140 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | 55 @ 790kHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 13,76960 € | 34.424,00 € |
| Unit Price without VAT: | 13,76960 € |
|---|---|
| Unit Price with VAT: | 16,38582 € |

