Parametric Equivalent
Parametric Equivalent

ER17S103KR | |
|---|---|
DigiKey Part Number | 2639-ER17S103KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER17S103KR |
Description | FIXED IND 100UH 160MA 3.12 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 160 mA 3.12Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,52173 € | 31.304,33 € |
| Unit Price without VAT: | 12,52173 € |
|---|---|
| Unit Price with VAT: | 14,90086 € |

