
ER15M561JR | |
|---|---|
DigiKey Part Number | 2639-ER15M561JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER15M561JR |
Description | FIXED IND 5.6UH 495MA 320 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 495 mA 320mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,14936 € | 20.373,40 € |
| Unit Price without VAT: | 8,14936 € |
|---|---|
| Unit Price with VAT: | 9,69774 € |



