
ER15M221KR | |
|---|---|
DigiKey Part Number | 2639-ER15M221KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER15M221KR |
Description | FIXED IND 2.2UH 435MA 950 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 435 mA 950mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M221K | Gowanda Electronics | 0 | 2639-15M221KTR-ND | 1,74553 € | Parametric Equivalent |
| 15M221KLF | Gowanda Electronics | 0 | 2639-15M221KLFTR-ND | 1,74553 € | Parametric Equivalent |
| MLRF15M221K | Gowanda Electronics | 0 | 2639-MLRF15M221KTR-ND | 1,74553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,24982 € | 18.124,55 € |
| Unit Price without VAT: | 7,24982 € |
|---|---|
| Unit Price with VAT: | 8,62729 € |



