
ER15M122KR | |
|---|---|
DigiKey Part Number | 2639-ER15M122KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER15M122KR |
Description | FIXED IND 12UH 265MA 1.1 OHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 265 mA 1.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,19228 € | 17.980,70 € |
| Unit Price without VAT: | 7,19228 € |
|---|---|
| Unit Price with VAT: | 8,55881 € |



