
ER15M102KR | |
|---|---|
DigiKey Part Number | 2639-ER15M102KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER15M102KR |
Description | FIXED IND 10UH 290MA 900 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 290 mA 900mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M102K | Gowanda Electronics | 0 | 2639-15M102KTR-ND | 1,84853 € | Parametric Equivalent |
| 15M102KLF | Gowanda Electronics | 0 | 2639-15M102KLFTR-ND | 1,84853 € | Parametric Equivalent |
| ER15M102KM | Gowanda Electronics | 0 | 2639-ER15M102KMTR-ND | 7,19228 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,19228 € | 17.980,70 € |
| Unit Price without VAT: | 7,19228 € |
|---|---|
| Unit Price with VAT: | 8,55881 € |



