Parametric Equivalent

ER10M821KP | |
|---|---|
DigiKey Part Number | 2639-ER10M821KPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER10M821KP |
Description | FIXED IND 8.2UH 155MA 2.7 OHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 155 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER10M821KR | Gowanda Electronics | 0 | 2639-ER10M821KRTR-ND | 7,11061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 7,11061 € | 24.887,14 € |
| Unit Price without VAT: | 7,11061 € |
|---|---|
| Unit Price with VAT: | 8,46163 € |

