ER10M471KP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,05417 €
Datasheet
Image for ER10M471KP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER10M471KP

DigiKey Part Number
2639-ER10M471KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER10M471KP
Description
FIXED IND 4.7UH 230MA 1.2 OHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 230 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Q @ Freq
45 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
75MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER10M471KMGowanda Electronics02639-ER10M471KMTR-ND7,05417 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5007,05417 €24.689,60 €
Manufacturers Standard Package
Unit Price without VAT:7,05417 €
Unit Price with VAT:8,39446 €