Parametric Equivalent

ER10M392KR | |
|---|---|
DigiKey Part Number | 2639-ER10M392KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER10M392KR |
Description | FIXED IND 39UH 125MA 3.6 OHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 125 mA 3.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.6Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER10M392KM | Gowanda Electronics | 0 | 2639-ER10M392KMTR-ND | 11,55864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 11,55864 € | 40.455,24 € |
| Unit Price without VAT: | 11,55864 € |
|---|---|
| Unit Price with VAT: | 13,75478 € |

