
ER10M332JR | |
|---|---|
DigiKey Part Number | 2639-ER10M332JRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER10M332JR |
Description | FIXED IND 33UH 130MA 3.4 OHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 130 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 12,70601 € | 44.471,03 € |
| Unit Price without VAT: | 12,70601 € |
|---|---|
| Unit Price with VAT: | 15,12015 € |

