
ER10M111JM | |
|---|---|
DigiKey Part Number | 2639-ER10M111JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER10M111JM |
Description | FIXED IND 1.1UH 590MA 180 MOHM |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Molded Inductor 590 mA 180mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 25 @ 7.9MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 7,86373 € | 27.523,06 € |
| Unit Price without VAT: | 7,86373 € |
|---|---|
| Unit Price with VAT: | 9,35784 € |

