
ER10M103JP | |
|---|---|
DigiKey Part Number | 2639-ER10M103JPTR-ND - Tape & Reel (TR) 2639-ER10M103JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER10M103JP |
Description | FIXED IND 100UH 84MA 8 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 84 mA 8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| 10 | 16,52100 € | 165,21 € |
| 25 | 15,67640 € | 391,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 12,80767 € | 44.826,85 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |

