
DB4-684 | |
|---|---|
DigiKey Part Number | 2639-DB4-684-ND |
Manufacturer | |
Manufacturer Product Number | DB4-684 |
Description | FIXED IND 6.8MH 1.6A 1.15 OHM TH |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 1.6 A 1.15Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.162" (29.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,79115 € | 592,57 € |
| Unit Price without VAT: | 22,79115 € |
|---|---|
| Unit Price with VAT: | 27,12147 € |

