
DB4-562 | |
|---|---|
DigiKey Part Number | 2639-DB4-562-ND |
Manufacturer | |
Manufacturer Product Number | DB4-562 |
Description | FIXED IND 56UH 14.4A 11 MOHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 14.4 A 11mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.162" (29.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,22750 € | 594,37 € |
| Unit Price without VAT: | 21,22750 € |
|---|---|
| Unit Price with VAT: | 25,26073 € |

