
DB4-332LF | |
|---|---|
DigiKey Part Number | 2639-DB4-332LF-ND |
Manufacturer | |
Manufacturer Product Number | DB4-332LF |
Description | FIXED IND 33UH 21A 8 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 21 A 8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.500" Dia (38.10mm) |
Current Rating (Amps) | Height - Seated (Max) 1.162" (29.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB4-332 | Gowanda Electronics | 0 | 2639-DB4-332-ND | 17,71120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,71120 € | 885,56 € |
| Unit Price without VAT: | 17,71120 € |
|---|---|
| Unit Price with VAT: | 21,07633 € |

