
DB3-822 | |
|---|---|
DigiKey Part Number | 2639-DB3-822-ND |
Manufacturer | |
Manufacturer Product Number | DB3-822 |
Description | FIXED IND 82UH 9A 24 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Wirewound Inductor 9 A 24mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.887" (22.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3-822LF | Gowanda Electronics | 0 | 2639-DB3-822LF-ND | 6,22231 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 6,22231 € | 647,12 € |
| Unit Price without VAT: | 6,22231 € |
|---|---|
| Unit Price with VAT: | 7,40455 € |

