
DB3-473 | |
|---|---|
DigiKey Part Number | 2639-DB3-473-ND |
Manufacturer | |
Manufacturer Product Number | DB3-473 |
Description | FIXED IND 470UH 4A 142 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 4 A 142mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 142mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder (Open) |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.887" (22.53mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3-473LF | Gowanda Electronics | 0 | 2639-DB3-473LF-ND | 13,06680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,06680 € | 653,34 € |
| Unit Price without VAT: | 13,06680 € |
|---|---|
| Unit Price with VAT: | 15,54949 € |

