
DB3-393LF | |
|---|---|
DigiKey Part Number | 2639-DB3-393LF-ND |
Manufacturer | |
Manufacturer Product Number | DB3-393LF |
Description | FIXED IND 390UH 4A 129 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Wirewound Inductor 4 A 129mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 129mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.887" (22.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3-393 | Gowanda Electronics | 0 | 2639-DB3-393-ND | 13,17120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,17120 € | 658,56 € |
| Unit Price without VAT: | 13,17120 € |
|---|---|
| Unit Price with VAT: | 15,67373 € |

