
DB3-333 | |
|---|---|
DigiKey Part Number | 2639-DB3-333-ND |
Manufacturer | |
Manufacturer Product Number | DB3-333 |
Description | FIXED IND 330UH 4.5A 94 MOHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 4.5 A 94mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.887" (22.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,23120 € | 661,56 € |
| Unit Price without VAT: | 13,23120 € |
|---|---|
| Unit Price with VAT: | 15,74513 € |

